
Number
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey
- Length
150 mm
- Width
187.5 mm
- Height
250 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 187.5 x 250 mm
- Type
CI23X-125
Surface mounted (plaster)
II
Grey
187.5 mm
250 mm
150 mm
7035
FALSE
Other
125 mm
0
Optional
0
125 mm
Plastic
Other
9
TRUE
IK10
1
None
IP65
TRUE
FALSE
TRUE
1600 A
9 mm
6 mm
Closed
0
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308008 Eaton CI23X-125 10408 Universal enclosure 150 x 187.5 x 250 Polycarbonate (PC) Grey 1 pc(s)
Information
Information 1308008 Eaton CI23X-125 10408 Universal enclosure 150 x 187.5 x 250 Polycarbonate (PC) Grey 1 pc(s)






