
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Attachment option: Yes
- Number of cable entries: 76
- Number of modules: 1
- Number of holes for flange plates: 4
- Type of cover: Cover
- Width in division units: 15
- Installation depth: 125 mm
- Internal depth 125 mm
- Material thickness housing: 6 mm
- Material thickness of door/lid: 6 mm
- Mounting type: Surface-mounted
- Nominal current (in) 1600 A.
- Protection class: II
- Transparent cover/door: no.
- Packaging type
Piece
- Product type
Casing
- Features
closed
- Material
Plastic
IP65
- Factory colour
Grey
- Type
Insulation housing
- Width
250 mm
- Height
375 mm
- Dimensions
250 x 375 x 150 mm
- Compatible with (details)
Outdoor use
Lightning protection
- Content
1 pc(s)
- Type
CI43E-125-RAL7035
- Dim
(W x H x D) 250 x 375 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
194611
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306569 Eaton CI43E-125-RAL7035 Casing 250 x 375 x 150 Plastic Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2306569 Eaton CI43E-125-RAL7035 Casing 250 x 375 x 150 Plastic Grey 1 pc(s) Piece










