
Number
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey
- Length
175 mm
- Width
375 mm
- Height
250 mm
- Content
1 pc(s)
- Dim
(L x W x H) 175 x 375 x 250 mm
- Type
CI43X-150
Surface mounted (plaster)
II
Grey
375 mm
250 mm
175 mm
7035
FALSE
Other
150 mm
0
Optional
0
150 mm
Plastic
Other
15
TRUE
IK10
1
None
IP65
TRUE
FALSE
TRUE
1600 A
9 mm
6 mm
Closed
0
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308011 Eaton CI43X-150 24646 Universal enclosure 175 x 375 x 250 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308011 Eaton CI43X-150 24646 Universal enclosure 175 x 375 x 250 Polycarbonate (PC) Grey 1 pc(s)
Information
Information 1308011 Eaton CI43X-150 24646 Universal enclosure 175 x 375 x 250 Polycarbonate (PC) Grey 1 pc(s)






