
Number
Technical specifications
- Attachment option: Yes
- Number of cable entries: 100
- Number of modules: 1
- Number of holes for flange plates: 4
- Cover type: Optional
- Width in division units: 15
- Installation depth: 125 mm
- Internal depth 125 mm
- Material thickness housing: 6 mm
- Material thickness of door/lid: 6 mm
- Mounting type: Surface-mounted
- Nominal current (in) 1600 A.
- Protection class: II
- Transparent cover/door: Yes
- Product type
Casing
- Features
closed
- Material
Plastic
IP65
- Factory colour
Grey
- Type
Insulation housing
- Width
375 mm
- Height
375 mm
- Weight
0
- Compatible with (details)
Outdoor use
Lightning protection
- Content
1 pc(s)
- Type
CI44E-125
- Dim
(W x H x D) 375 x 375 x 125 mm
- RoHS-compliant
Yes
- Manufacturer part #
031436
- Depth
125 mm
Surface mounted (plaster)
II
Grey
375 mm
375 mm
150 mm
7035
FALSE
Other
125 mm
0
Optional
100
125 mm
Plastic
Other
15
TRUE
IK10
1
None
Other
TRUE
FALSE
TRUE
1600 A
6 mm
6 mm
Closed
4
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306573 Eaton CI44E-125 Casing 375 x 375 x 125 Plastic Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306573 Eaton CI44E-125 Casing 375 x 375 x 125 Plastic Grey 1 pc(s)










