
Number
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey
- Length
225 mm
- Width
375 mm
- Height
500 mm
- Content
1 pc(s)
- Dim
(L x W x H) 225 x 375 x 500 mm
- Type
CI45X-200
Surface mounted (plaster)
II
Grey
375 mm
500 mm
225 mm
7035
FALSE
Other
200 mm
0
Optional
0
200 mm
Plastic
Other
17
TRUE
IK10
1
None
Other
TRUE
FALSE
TRUE
1600 A
9 mm
6 mm
Closed
0
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308017 Eaton CI45X-200 98469 Universal enclosure 225 x 375 x 500 Polycarbonate (PC) Grey 1 pc(s)
Information
Information 1308017 Eaton CI45X-200 98469 Universal enclosure 225 x 375 x 500 Polycarbonate (PC) Grey 1 pc(s)






