
Number
Technical specifications
- Stackable: Yes
- Number of locks: 1
- Number of doors: 1
- Finish: Powder-coated
- Floor installation possible: Yes
- EMC design: Yes
- Mast mounting: Yes
- Mounting plate adjustable depth: Yes
- Wall mounting possible: Yes
- Wall mounting: Yes
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
400 mm
- Height
600 mm
- Content
1 pc(s)
- Type
CS-46/300
- Dim
(W x H x D) 400 x 600 x 300 mm
- RoHS-compliant
Yes
- Manufacturer part #
111687
- Depth
300 mm
Grey
600 mm
400 mm
300 mm
7035
TRUE
1
1
TRUE
FALSE
FALSE
FALSE
Other
Steel
IK10
IP66
0
FALSE
TRUE
FALSE
FALSE
Powder coating
FALSE
TRUE
TRUE
TRUE
FALSE
TRUE
FALSE
12
49 W
2250 N
250 N
2000 N
TRUE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2498631 Eaton CS-46/300 Wall-mount enclosure 400 x 600 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2498631 Eaton CS-46/300 Wall-mount enclosure 400 x 600 x 300 Steel Grey 1 pc(s) Piece
















