
Number
Technical specifications
- Stackable: Yes
- Number of locks: 1
- Number of doors: 1
- Finish: Powder-coated
- Floor installation possible: Yes
- EMC design: Yes
- Mast mounting: Yes
- Mounting plate adjustable depth: Yes
- Wall mounting possible: Yes
- Wall mounting: Yes
- Product type
Wall-mount enclosure
IP66
- Factory colour
Grey
- Width
500 mm
- Height
400 mm
- Content
1 pc(s)
- Type
CS-54/250
- Dim
(W x H x D) 500 x 400 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
111690
- Depth
250 mm
Grey
400 mm
500 mm
250 mm
7035
TRUE
1
2
TRUE
FALSE
FALSE
FALSE
Other
Steel
IK10
IP66
0
FALSE
TRUE
FALSE
FALSE
Powder coating
FALSE
TRUE
TRUE
TRUE
FALSE
TRUE
FALSE
12
39 W
2250 N
250 N
2000 N
TRUE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2498634 Eaton CS-54/250 Wall-mount enclosure 500 x 400 x 250 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498634 Eaton CS-54/250 Wall-mount enclosure 500 x 400 x 250 Grey 1 pc(s)















