
Number
Housing cover D150
Technical specifications
- Product type
Lid
- Height
250 mm
- Type
Incl. seal
- Length
50 mm
- Width
187.5 mm
- Dim
(L x W x H) 50 x 187.5 x 250 mm
- Factory colour
Transparent
- Compatible with (details)
Series CI
Housing dimensions 187.5 mm
- Content
1 pc(s)
- Type
D150-CI23
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308024 Eaton D150-CI23 24322 Lid (L x W x H) 50 x 187.5 x 250 mm Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308024 Eaton D150-CI23 24322 Lid (L x W x H) 50 x 187.5 x 250 mm Transparent 1 pc(s)
Information
Information 1308024 Eaton D150-CI23 24322 Lid (L x W x H) 50 x 187.5 x 250 mm Transparent 1 pc(s)




