
Number
Technical specifications
- Packaging type
Piece
- Product type
Lid
- Height
250 mm
- Features
with door
- Type
Incl. seal
With door
- Length
50 mm
- Width
187.5 mm
- Dim
(L x W x H) 50 x 187.5 x 250 mm
- Material
Plastic
- Factory colour
Transparent
- Compatible with (details)
Series CI
Housing dimensions 187.5 mm
- Content
1 pc(s)
- Type
D150-CI23/T
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308025 Eaton D150-CI23/T 74849 Lid with door (L x W x H) 50 x 187.5 x 250 mm Plastic Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1308025 Eaton D150-CI23/T 74849 Lid with door (L x W x H) 50 x 187.5 x 250 mm Plastic Transparent 1 pc(s) Piece
Information
Information 1308025 Eaton D150-CI23/T 74849 Lid with door (L x W x H) 50 x 187.5 x 250 mm Plastic Transparent 1 pc(s) Piece




