
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Lid
- Height
250 mm
- Type
Incl. seal
- Length
50 mm
- Width
375 mm
- Dim
(L x W x H) 50 x 375 x 250 mm
- Factory colour
Transparent
- Compatible with (details)
Series CI
Casing dimensions 250
mm
- Content
1 pc(s)
- Type
D150-CI43
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308027 Eaton D150-CI43 38560 Lid (L x W x H) 50 x 375 x 250 mm Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308027 Eaton D150-CI43 38560 Lid (L x W x H) 50 x 375 x 250 mm Transparent 1 pc(s)
Information
Information 1308027 Eaton D150-CI43 38560 Lid (L x W x H) 50 x 375 x 250 mm Transparent 1 pc(s)




