
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Only 8 Piece(s) available
Housing cover D200
Technical specifications
- Product type
Lid
- Height
250 mm
- Type
Incl. seal
- Length
100 mm
- Width
375 mm
- Dim
(L x W x H) 100 x 375 x 250 mm
- Factory colour
Transparent
- Compatible with (details)
Series CI
Casing dimensions 250
mm
- Content
1 pc(s)
- Type
D200-CI43
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1308031 Eaton D200-CI43 74155 Lid (L x W x H) 100 x 375 x 250 mm Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308031 Eaton D200-CI43 74155 Lid (L x W x H) 100 x 375 x 250 mm Transparent 1 pc(s)
Information
Information 1308031 Eaton D200-CI43 74155 Lid (L x W x H) 100 x 375 x 250 mm Transparent 1 pc(s)




