
Number
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- Rated operating current IE, 400 V: 4 A.
- Product type
Auxiliary contactor
- Type
DILA-22(24VDC)
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
17 V AC
- Switching voltage (max.)
500 V DC/AC
- Permanent current (max.)
16 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA series
- Features
w/o LED
- Mounting type
DIN rail
Screw-fit
- Connection
Screws
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN-rail/screw
45 mm
68 mm
75 mm
FALSE
2
2
4 A
FALSE
0
0-0 V
0-0 V
24-24 V
AC/DC
FALSE
16 A
Screw connection
0
0
16 A
17-500 V
17-500 V
24-220 V
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306644 Eaton DILA-22(24VDC) Auxiliary contactor w/o LED Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306644 Eaton DILA-22(24VDC) Auxiliary contactor w/o LED Compatible with (relay brand): Eaton 1 pc(s)









