
Number
Technical specifications
- Current type: Alternating current actuation
- Operating voltage type: AC
- Rated operating current IE, 400 V: 3 A.
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
DILA-22(24VDC)-PI
- Switching type
DC circuit
- Auxiliary contact type
2 makers
3 breakers
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (min.)
17 V AC
- Switching voltage (max.)
500 V DC/AC
- Permanent current (max.)
16 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA series
- Features
pluggable
- Mounting type
DIN rail
Screw-fit
- Connection
Push-in connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498725 Eaton DILA-22(24VDC)-PI Auxiliary contactor DC circuit 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498725 Eaton DILA-22(24VDC)-PI Auxiliary contactor DC circuit 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)











