
Eaton DILA-31(230V50HZ,240V60HZ) Auxiliary contactor w/o LED Compatible with (relay brand): Eaton Piece 1 pc(s)
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for actuation: AC
- Rated operating current IE, 400 V: 4 A.
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
DILA-31(230V50HZ,240V60HZ)
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
17 V AC
- Switching voltage (max.)
500 V AC
- Permanent current (max.)
16 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA series
- Features
w/o LED
- Mounting type
DIN rail
Screw-fit
- Connection
Screws
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN-rail/screw
45
68 mm
75 mm
FALSE
3
1
4 A
FALSE
0
230-230 V
240-240 V
0-0 V
AC/DC
FALSE
16 A
Screw connection
0
0
16 A
17-500 V
17-500 V
24-220 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306646 Eaton DILA-31(230V50HZ,240V60HZ) Auxiliary contactor w/o LED Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306646 Eaton DILA-31(230V50HZ,240V60HZ) Auxiliary contactor w/o LED Compatible with (relay brand): Eaton Piece 1 pc(s)









