
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Protection against contact with vertical actuation from front (EN 50274): finger and hand-back-proof
- Overvoltage category/Pollution degree: III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
DILA-XHI01-S
- No. of pins
1-pin
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILM7 series
Eaton DILM9 series
Eaton DILM12 series
Eaton DILM15 series
Eaton DILMP20 series
Eaton DILA series
- Features
pluggable
- Mounting type
Site
- Connection
Screw terminal
- Electrical lifespan
1.3 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Side mounting
Top mounting
None
4 A
Screw connection
0
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507220 Eaton DILA-XHI01-S Auxiliary switch module 1 breaker 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507220 Eaton DILA-XHI01-S Auxiliary switch module 1 breaker 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
Information
Information 507220 Eaton DILA-XHI01-S Auxiliary switch module 1 breaker 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
Description
This text is machine translated.










