
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
DILA-XHI13
- No. of pins
4-pin
- Contact type
1 maker
3 breakers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA(C) series
Eaton DILM(C)7 series
Eaton DILM(C)9 series
Eaton DILM(C)12 series
Eaton DILM(C)15 series
Eaton DILM17 series
Eaton DILM25 series
Eaton DILM32 series
Eaton DILM38 series
Eaton DILMP20 series
Show more
- Features
pluggable
- Mounting type
Front
- Connection
Screw terminal
- Electrical lifespan
1.3 x 10 6
- Durability
10 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 68 x 117 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507225 Eaton DILA-XHI13 Auxiliary switch module 1 maker, 3 breakers 4 A pluggable Compatible with (relay brand): Eaton Piece 1
User & Safety Instructions
User & Safety Instructions 507225 Eaton DILA-XHI13 Auxiliary switch module 1 maker, 3 breakers 4 A pluggable Compatible with (relay brand): Eaton Piece 1
Information
Information 507225 Eaton DILA-XHI13 Auxiliary switch module 1 maker, 3 breakers 4 A pluggable Compatible with (relay brand): Eaton Piece 1
Description
This text is machine translated.










