
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Product type
Auxiliary switch module
- Type
DILA-XHI22
- No. of pins
4-pin
- Contact type
2 makers
2 breakers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA(C) series
Eaton DILM(C)7 series
Eaton DILM(C)9 series
Eaton DILM(C)12 series
Eaton DILM(C)15 series
Eaton DILM17 series
Eaton DILM25 series
Eaton DILM32 series
Eaton DILM38 series
Eaton DILMP20 series
Show more
- Features
pluggable
- Mounting type
Front
- Connection
Screw terminal
- Electrical lifespan
1.3 x 10 6
- Durability
10 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 68 x 117 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507227 Eaton DILA-XHI22 Auxiliary switch module 2 makers, 2 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507227 Eaton DILA-XHI22 Auxiliary switch module 2 makers, 2 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
Information
Information 507227 Eaton DILA-XHI22 Auxiliary switch module 2 makers, 2 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.










