
Number
Technical specifications
- Product type
Auxiliary switch module
- Type
DILA-XHIV22-PI
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA series
- Features
+ auxiliary contact
- Connection
Push-in connector
- Width
38 cm
- Height
56 cm
- Depth
40 cm
- Dim
(W x H x D) 38 x 56 x 40 cm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498771 Eaton DILA-XHIV22-PI Auxiliary switch module 2 makers, 2 breakers 4 A + auxiliary contact Compatible with (relay brand):
User & Safety Instructions
User & Safety Instructions 2498771 Eaton DILA-XHIV22-PI Auxiliary switch module 2 makers, 2 breakers 4 A + auxiliary contact Compatible with (relay brand):
Description
This text is machine translated.
















