
Number
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 3 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 9 A
- rated operating current IE at AC-4, 400 V: 6.6 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILEM-10(24V50HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
4 kW
- Compatible with
Eaton
- Compatible with series
Eaton Serie DILE
- Features
+ auxiliary contact
- Connection
Screws
- Width
45 mm
- Height
58 mm
- Depth
52 mm
- Dim
(W x H x D) 45 x 58 x 52 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306662 Eaton DILEM-10(24V50HZ) Electrical contactor 3 makers 4 kW + auxiliary contact Compatible with (relay brand): Eaton Piec
User & Safety Instructions
User & Safety Instructions 2306662 Eaton DILEM-10(24V50HZ) Electrical contactor 3 makers 4 kW + auxiliary contact Compatible with (relay brand): Eaton Piec










