
Number
Highlights & Details
Eaton DILEM-10-G(24VDC) Contactor 3 makers 4 kW 24 V DC 9 A 1 pc(s)
- Very compact design
- Coil voltage 24 V DC, 3 normally open contact, 1 normally open contact auxiliary contact
- Main contacts can be loaded up to max. 4 kW at 400 V AC
- This text is machine translated.
Technical specifications
- Connection cross-sections main and auxiliary current paths: 1.2 Nm
- Contact protection with vertical actuation from the front (EN 50274): finger and hand-back proof
- Overvoltage category/Pollution degree: III/3
- Ambient temperature: +80 °C.
- Product type
Contactor
- Type
DILEM-10-G(24VDC)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
400 V AC
- Current load
9 A
4 kW
- Compatible with series
Eaton Serie DILE
Eaton DILE series
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507236 Eaton DILEM-10-G(24VDC) Contactor 3 makers 4 kW 24 V DC 9 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507236 Eaton DILEM-10-G(24VDC) Contactor 3 makers 4 kW 24 V DC 9 A 1 pc(s)
Information
Information 507236 Eaton DILEM-10-G(24VDC) Contactor 3 makers 4 kW 24 V DC 9 A 1 pc(s)
Description
This text is machine translated.




