
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for actuation: AC
- Rated operating current IE, 400 V: 3 A.
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
DILER-40(24V50HZ)
- No. of pins
1-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
17 V AC
- Switching voltage (max.)
500 V DC/AC
- Permanent current (max.)
10 A
- Compatible with
Eaton
- Compatible with series
Eaton DILER40(-G) series
- Features
w/o display
- Mounting type
DIN rail
Screw-fit
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
50 °C
- Width
45 mm
- Height
58 mm
- Depth
52 mm
- Dim
(W x H x D) 45 x 58 x 52 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN-rail/screw
45 mm
58 mm
52 mm
FALSE
4
0
3 A
FALSE
0
24-24 V
0-0 V
0-0 V
AC/DC
FALSE
10 A
Screw connection
0
0
10 A
17-500 V
17-500 V
24-220 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306669 Eaton DILER-40(24V50HZ) Auxiliary contactor 4 makers w/o display Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306669 Eaton DILER-40(24V50HZ) Auxiliary contactor 4 makers w/o display Compatible with (relay brand): Eaton Piece 1 pc(s)









