
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature -25°C to +40 °C
- Product type
Contactor
- Type
DILER-40-G(24VDC)
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
6 A
- Current load
6 A
- Compatible with
Eaton
- Compatible with series
Eaton DILE series
- Mounting type
DIN rail
Screw-fit
- Connection
Screw terminal
- Durability
≥ 20 x 106
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
DIN-rail/screw
45 mm
58 mm
54 mm
FALSE
4
0
3 A
FALSE
0
0-0 V
0-0 V
24-24 V
AC/DC
FALSE
10 A
Screw connection
0
0
10 A
17-500 V
17-500 V
24-220 V
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507243 Eaton DILER-40-G(24VDC) Contactor 4 makers 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)
Information
Information 507243 Eaton DILER-40-G(24VDC) Contactor 4 makers 24 V DC 6 A Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.






