
Eaton DILK25-11(230V50HZ,240V60HZ) Capacitor bank contactor 3 makers + auxiliary contact Compatible with (relay brand):
Number
Technical specifications
- Rated reactive power at 400 V, 50 Hz: 25 kvar
- Packaging type
Piece
- Product type
Capacitor bank contactor
- Type
DILK25-11(230V50HZ,240V60HZ)
- Contact type
3 makers
- Auxiliary contact type
1 change-over
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
38 A
- Compatible with
Eaton
- Features
+ auxiliary contact
- Width
45 mm
- Height
135 mm
- Depth
138 mm
- Dim
(W x H x D) 45 x 135 x 138 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.51
45 mm
135 mm
138 mm
3
0
1
1
0
230-230 V
240-240 V
0-0 V
38 A
Screw connection
25 kvar
230-690 V
230-690 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306670 Eaton DILK25-11(230V50HZ,240V60HZ) Capacitor bank contactor 3 makers + auxiliary contact Compatible with (relay brand):
User & Safety Instructions
User & Safety Instructions 2306670 Eaton DILK25-11(230V50HZ,240V60HZ) Capacitor bank contactor 3 makers + auxiliary contact Compatible with (relay brand):


