
Eaton DILK50-10(230V50HZ,240V60HZ) Capacitor bank contactor 3 makers Compatible with (relay brand): Eaton Piece 1 pc(s)
Number
Technical specifications
- Rated reactive power at 400 V, 50 Hz: 50 kvar
- Packaging type
Piece
- Product type
Capacitor bank contactor
- Type
DILK50-10(230V50HZ,240V60HZ)
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Compatible with
Eaton
- Width
55 mm
- Height
190 mm
- Depth
147 mm
- Dim
(W x H x D) 55 x 190 x 147 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
1.17
55 mm
190 mm
147 mm
3
0
1
0
0
230-230 V
240-240 V
0-0 V
Screw connection
50 kvar
230-690 V
230-690 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306671 Eaton DILK50-10(230V50HZ,240V60HZ) Capacitor bank contactor 3 makers Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306671 Eaton DILK50-10(230V50HZ,240V60HZ) Capacitor bank contactor 3 makers Compatible with (relay brand): Eaton Piece 1 pc(s)


