
Number
Total (€ 9,920.17 / piece)
€ 9,920.17
plus VAT.
14 days return policy included
Technical specifications
- Type of current: Direct current actuation
- Voltage type for operation: AC/DC
- Rated operating power IE at AC-4, 400 V: 450 kW
- Rated operating current IE at AC-1, 400 V: 1225 A
- Rated operating current IE at AC-3, 400 V: 1000 A
- Rated operating current IE at AC-4, 400 V: 800 A
- Suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM1000/22(RA250)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
110 V DC
110 V AC
- Control voltage (max.)
250 V DC
250 V AC
- Control voltage range
110, 110 - 250, 250 V DC, V AC
560 kW
- Connection
Terminal strip
- Content
1 pc(s)
- RoHS-compliant
Yes
250 mm
296 mm
232 mm
FALSE
560 kW
3
0
2
2
1000 A
110-250 V
110-250 V
110-250 V
Rail connection
110-250 V
110-250 V
AC/DC
800 A
450 kW
596 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306672 Eaton DILM1000/22(RA250) Electrical contactor 3 makers 560 kW 1 pc(s)










