
Number
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 28 kW
- rated operating current IE at AC-1, 400 V: 160 A
- rated operating current IE at AC-3, 400 V: 115 A
- rated operating current IE at AC-4, 400 V: 55 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM115-22(RAC240)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
190 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
190 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
160 A
55 kW
- Compatible with
Eaton
- Features
+ auxiliary contact
- Connection
Screws
- Width
90 mm
- Height
170 mm
- Depth
175 mm
- Dim
(W x H x D) 90 x 170 x 175 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90 mm
170 mm
175 mm
FALSE
55 kW
3
0
2
2
115 A
160 A
190-240 V
190-240 V
0-0 V
Screw connection
230-690 V
230-690 V
AC
55 A
28 kW
74 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306676 Eaton DILM115-22(RAC240) Electrical contactor 3 makers 55 kW + auxiliary contact Compatible with (relay brand): Eaton 1
User & Safety Instructions
User & Safety Instructions 2306676 Eaton DILM115-22(RAC240) Electrical contactor 3 makers 55 kW + auxiliary contact Compatible with (relay brand): Eaton 1










