
Number
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Product type
Contactor
- Type
DILM15-10(24VDC)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
400 V AC
- Current load
15.5 A
7.5 kW
- Connection
Screw terminal
- Durability
10 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
45 mm
68 mm
75 mm
FALSE
7.5 kW
3
0
1
0
15.5 A
22 A
0-0 V
0-0 V
24-24 V
Screw connection
24-690 V
24-690 V
DC
7 A
3 kW
7.4 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507252 Eaton DILM15-10(24VDC) Contactor 3 makers 7.5 kW 24 V DC 15.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507252 Eaton DILM15-10(24VDC) Contactor 3 makers 7.5 kW 24 V DC 15.5 A 1 pc(s)
Information
Information 507252 Eaton DILM15-10(24VDC) Contactor 3 makers 7.5 kW 24 V DC 15.5 A 1 pc(s)
Conformity certificate
Conformity certificate 507252 Eaton DILM15-10(24VDC) Contactor 3 makers 7.5 kW 24 V DC 15.5 A 1 pc(s)










