
Number
Technical specifications
- Current type: AC actuation
- Voltage type for operation: AC
- rated operating power IE at AC-4, 400 V: 33 kW
- rated operating current IE at AC-1, 400 V: 190 A
- rated operating current IE at AC-3, 400 V: 150 A
- rated operating current IE at AC-4, 400 V: 65 A
- suitable for series installation: no.
- Packaging type
Single
- Product type
Electrical contactor
- Type
DILM150(RAC240)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
190 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
190 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
190 A
75 kW
- Compatible with
Eaton
- Connection
Screws
- Width
90 mm
- Height
170 mm
- Depth
160 mm
- Dim
(W x H x D) 90 x 170 x 160 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90 mm
170 mm
160 mm
FALSE
75 kW
3
0
0
0
150 A
190 A
190-240 V
190-240 V
0-0 V
Screw connection
230-690 V
230-690 V
AC
65 A
33 kW
93 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306683 Eaton DILM150(RAC240) Electrical contactor 3 makers 75 kW Compatible with (relay brand): Eaton Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306683 Eaton DILM150(RAC240) Electrical contactor 3 makers 75 kW Compatible with (relay brand): Eaton Single 1 pc(s)










