
Number
Technical specifications
- Rated operating current IE at AC-15, 230 V: 6 A
- socket: None
- Product type
Auxiliary switch
- Type
DILM150-XHI22
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Permanent current (max.)
6 A
- Compatible with
Eaton
- Features
pluggable
- Mounting type
Front
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.06
Front fastening
Top mounting
None
6 A
Screw connection
0
2
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306687 Eaton DILM150-XHI22 Auxiliary switch 2 breakers, 2 makers pluggable Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306687 Eaton DILM150-XHI22 Auxiliary switch 2 breakers, 2 makers pluggable Compatible with (relay brand): Eaton 1 pc(s)




