
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Product type
Contactor
- Type
DILM17-01(RDC24)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Switching voltage (max.)
400 V AC
- Current load
18 A
7.5 kW
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
45 mm
85 mm
97 mm
FALSE
7.5 kW
3
0
0
1
18 A
40 A
0-0 V
0-0 V
24-27 V
Screw connection
24-690 V
24-690 V
DC
10 A
4.5 kW
7.4 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507255 Eaton DILM17-01(RDC24) Contactor 3 makers 7.5 kW 24 V DC 18 A 1 pc(s)
Information
Information 507255 Eaton DILM17-01(RDC24) Contactor 3 makers 7.5 kW 24 V DC 18 A 1 pc(s)
Description
The power contactors with DC control has an electronically controlled drive: significantly lower waste heat through reduced holding power, small pick-up power, direct control from the PLC without coupling contactors up to 38 A.
This text is machine translated.
This text is machine translated.










