
Number
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILM17-10(RDC24)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
18 A
- Current load
18 A
7.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM17 series
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
45
85 mm
97 mm
FALSE
7.5 kW
3
0
1
0
18 A
40 A
0-0 V
0-0 V
24-27 V
Screw connection
24-690 V
24-690 V
DC
10 A
4.5 kW
7.4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507257 Eaton DILM17-10(RDC24) Contactor 3 makers 7.5 kW 24 V DC 18 A Compatible with (relay brand): Eaton Piece 1 pc(s)
Information
Information 507257 Eaton DILM17-10(RDC24) Contactor 3 makers 7.5 kW 24 V DC 18 A Compatible with (relay brand): Eaton Piece 1 pc(s)
Description
This text is machine translated.










