
Technical specifications
- Type of current: Direct current actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 33 kW
- rated operating current IE at AC-1, 400 V: 225 A
- rated operating current IE at AC-3, 400 V: 170 A
- rated operating current IE at AC-4, 400 V: 65 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM170(RDC24)
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
90 kW
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
90 mm
170 mm
160 mm
FALSE
90 kW
3
0
0
0
170 A
225 A
0-0 V
0-0 V
24-27 V
Screw connection
230-690 V
230-690 V
DC
65 A
33 kW
93 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306689 Eaton DILM170(RDC24) Electrical contactor 3 makers 90 kW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306689 Eaton DILM170(RDC24) Electrical contactor 3 makers 90 kW 1 pc(s)










