
Number
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Product type
Contactor
- Type
DILM25-10(RDC24)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Switching voltage (max.)
400 V AC
- Current load
25 A
11 kW
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
45
85 mm
97 mm
FALSE
11 kW
3
0
1
0
25 A
45 A
0-0 V
0-0 V
24-27 V
Screw connection
24-690 V
24-690 V
DC
13 A
6 kW
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507262 Eaton DILM25-10(RDC24) Contactor 3 makers 11 kW 24 V DC 25 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507262 Eaton DILM25-10(RDC24) Contactor 3 makers 11 kW 24 V DC 25 A 1 pc(s)
Information
Information 507262 Eaton DILM25-10(RDC24) Contactor 3 makers 11 kW 24 V DC 25 A 1 pc(s)
Description
This text is machine translated.










