
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 110 kW
- rated operating current IE at AC-1, 400 V: 429 A
- rated operating current IE at AC-3, 400 V: 250 A
- rated operating current IE at AC-4, 400 V: 200 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM250-S/22(220-240V50/60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Permanent current (max.)
430 A
132 kW
- Compatible with
Eaton
- Connection
Screws
- Width
140 mm
- Height
189 mm
- Depth
208 mm
- Dim
(W x H x D) 140 x 189 x 208 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140 mm
189 mm
208 mm
FALSE
132 kW
3
0
2
2
250 A
220-240 V
220-240 V
0-0 V
Screw connection
220-240 V
220-240 V
AC
200 A
110 kW
149 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306696 Eaton DILM250-S/22(220-240V50/60HZ) Electrical contactor 3 makers 132 kW Compatible with (relay brand): Eaton Piece 1 pc
User & Safety Instructions
User & Safety Instructions 2306696 Eaton DILM250-S/22(220-240V50/60HZ) Electrical contactor 3 makers 132 kW Compatible with (relay brand): Eaton Piece 1 pc










