
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 7 kW
- rated operating current IE at AC-1, 400 V: 45 A
- rated operating current IE at AC-3, 400 V: 32 A
- rated operating current IE at AC-4, 400 V: 15 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM32-10(24V50HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
45 A
15 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM32-10 series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
85 mm
97 mm
FALSE
15 kW
3
0
1
0
32 A
45 A
24-24 V
0-0 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
15 A
7 kW
14.9 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306703 Eaton DILM32-10(24V50HZ) Electrical contactor 3 makers 15 kW + auxiliary contact Compatible with (relay brand): Eaton Pi
User & Safety Instructions
User & Safety Instructions 2306703 Eaton DILM32-10(24V50HZ) Electrical contactor 3 makers 15 kW + auxiliary contact Compatible with (relay brand): Eaton Pi










