
Number
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILM32-10(RDC24)
- No. of pins
3-pin
- Switching type
DC circuit
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Switching voltage (min.)
24 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
32 A
- Current load
32 A
15 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM32-10 series
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
45
85 mm
97 mm
FALSE
15 kW
3
0
1
0
32 A
45 A
0-0 V
0-0 V
24-27 V
Screw connection
24-690 V
24-690 V
DC
15 A
7 kW
14.9
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507266 Eaton DILM32-10(RDC24) Contactor DC circuit 3 makers 15 kW 24 V DC 32 A Compatible with (relay brand): Eaton Piece 1 pc(
User & Safety Instructions
User & Safety Instructions 507266 Eaton DILM32-10(RDC24) Contactor DC circuit 3 makers 15 kW 24 V DC 32 A Compatible with (relay brand): Eaton Piece 1 pc(
Information
Information 507266 Eaton DILM32-10(RDC24) Contactor DC circuit 3 makers 15 kW 24 V DC 32 A Compatible with (relay brand): Eaton Piece 1 pc(
Description
This text is machine translated.










