
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Protection against contact with vertical actuation from front (EN 50274): finger and hand-back-proof
- Overvoltage category/Pollution degree: III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
DILM32-XHI02
- No. of pins
2-pin
- Contact type
2 breakers
- Auxiliary contact type
2 breakers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILM(C)7-10 series
Eaton DILM 9-10 series
Eaton DILM(C)12-10
Eaton DILM15-107 series
Eaton DILM17-10 series
Eaton DILM25-10 series
Eaton DILM32-10 series
Eaton DILM38-10 series
Eaton DILMP20 series
Eaton DILMP32-10 series
Show more
- Features
pluggable
- Mounting type
Front
- Connection
Screw terminal
- Electrical lifespan
1.3 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 68 x 117 mm
- Content
1 pc(s)
- Weight
0.04
Front fastening
Top mounting
None
6 A
Screw connection
0
2
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507267 Eaton DILM32-XHI02 Auxiliary switch module 2 breakers 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507267 Eaton DILM32-XHI02 Auxiliary switch module 2 breakers 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
Information
Information 507267 Eaton DILM32-XHI02 Auxiliary switch module 2 breakers 4 A pluggable Compatible with (relay brand): Eaton Piece 1 pc(s)
Description
This text is machine translated.








