
Number
Technical specifications
- Product type
Auxiliary switch module
- Type
DILM32-XHI11-PI
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
4 A
- Current load
4 A
- Compatible with
Eaton
- Features
pluggable
- Connection
Push-in connector
- Width
56 cm
- Height
38 cm
- Depth
40 cm
- Dim
(W x H x D) 56 x 38 x 40 cm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498758 Eaton DILM32-XHI11-PI Auxiliary switch module 1 maker, 1 breaker 4 A pluggable Compatible with (relay brand): Eaton 1 pc
User & Safety Instructions
User & Safety Instructions 2498758 Eaton DILM32-XHI11-PI Auxiliary switch module 1 maker, 1 breaker 4 A pluggable Compatible with (relay brand): Eaton 1 pc
Description
This text is machine translated.













