
Number
Technical specifications
- Connection cross-sections: 1.2 Nm
- Protection against contact with vertical actuation from front (EN 50274): finger and hand-back-proof
- Overvoltage category/Pollution degree: III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Product type
Auxiliary switch module
- Type
DILM32-XHI22
- No. of pins
4-pin
- Contact type
2 makers
2 breakers
- Switching voltage (max.)
400 V AC
- Current load
4 A
- Compatible with series
Eaton DILM(C)7-10 series
Eaton DILM 9-10 series
Eaton DILM(C)12-10
Eaton DILM15-107 series
Eaton DILM17-10 series
Eaton DILM25-10 series
Eaton DILM32-10 series
Eaton DILM38-10 series
Eaton DILMP20 series
Eaton DILMP32-10 series
Show more
- Features
pluggable
- Mounting type
Front
- Connection
Screw terminal
- Electrical lifespan
1.3 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Weight
0.05
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507272 Eaton DILM32-XHI22 Auxiliary switch module 2 makers, 2 breakers 4 A pluggable 1 pc(s)
Information
Information 507272 Eaton DILM32-XHI22 Auxiliary switch module 2 makers, 2 breakers 4 A pluggable 1 pc(s)
Description
This text is machine translated.








