
Number
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 9 kW
- rated operating current IE at AC-1, 400 V: 60 A
- rated operating current IE at AC-3, 400 V: 40 A
- rated operating current IE at AC-4, 400 V: 18 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM40-22(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
22000 W
- Permanent current (max.)
60 A
18.5 kW
- Compatible with
Eaton
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
- Width
55 mm
- Height
115 mm
- Depth
147 mm
- Dim
(W x H x D) 55 x 115 x 147 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55 mm
115 mm
147 mm
FALSE
18.5 kW
3
0
2
2
40 A
60 A
230-230 V
240-240 V
0-0 V
Screw connection
230-690 V
230-690 V
AC
18 A
9 kW
22 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306711 Eaton DILM40-22(230V50HZ,240V60HZ) Electrical contactor 3 makers 18.5 kW + auxiliary contact Compatible with (relay bran
User & Safety Instructions
User & Safety Instructions 2306711 Eaton DILM40-22(230V50HZ,240V60HZ) Electrical contactor 3 makers 18.5 kW + auxiliary contact Compatible with (relay bran










