
Number
Technical specifications
- Type of current: Direct current actuation
- Voltage type for operation: AC/DC
- Rated operating power IE at AC-4, 400 V: 160 kW
- Rated operating current IE at AC-1, 400 V: 612 A
- Rated operating current IE at AC-3, 400 V: 400 A
- Rated operating current IE at AC-4, 400 V: 296 A
- Suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM400/22(RA250)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
110 V DC
110 V AC
- Control voltage (max.)
250 V DC
250 V AC
- Control voltage range
110, 110 - 250, 250 V DC, V AC
- Switching voltage (max.)
250 V DC/AC
- Permanent current (max.)
612 A
200 kW
- Compatible with
Eaton
- Connection
Terminal strip
- Width
160 mm
- Height
209 mm
- Depth
216 mm
- Dim
(W x H x D) 160 x 209 x 216 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
160 mm
209 mm
216 mm
FALSE
200 kW
3
0
2
2
400 A
110-250 V
110-250 V
110-250 V
Rail connection
110-250 V
110-250 V
AC/DC
296 A
160 kW
223 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306709 Eaton DILM400/22(RA250) Electrical contactor 3 makers 200 kW Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306709 Eaton DILM400/22(RA250) Electrical contactor 3 makers 200 kW Compatible with (relay brand): Eaton 1 pc(s)










