
Number
Technical specifications
- Type of current: Direct current actuation
- Voltage type for operation: AC/DC
- Rated operating power IE at AC-4, 400 V: 200 kW
- Rated operating current IE at AC-1, 400 V: 800 A
- Rated operating current IE at AC-3, 400 V: 500 A
- Rated operating current IE at AC-4, 400 V: 360 A
- Suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM500/22(RA250)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
110 V DC
110 V AC
- Control voltage (max.)
250 V DC
250 V AC
- Control voltage range
110, 110 - 250, 250 V DC, V AC
- Permanent current (max.)
800 A
250 kW
- Compatible with
Eaton
- Features
+ diode bridge
- Connection
Terminal strip
- Width
160 mm
- Height
219 mm
- Depth
216 mm
- Dim
(W x H x D) 160 x 219 x 216 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
160 mm
219 mm
216 mm
FALSE
250 kW
3
0
2
2
500 A
110-250 V
110-250 V
110-250 V
Rail connection
110-250 V
110-250 V
AC/DC
360 A
200 kW
298 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306715 Eaton DILM500/22(RA250) Electrical contactor 3 makers 250 kW + diode bridge Compatible with (relay brand): Eaton Piece 1
User & Safety Instructions
User & Safety Instructions 2306715 Eaton DILM500/22(RA250) Electrical contactor 3 makers 250 kW + diode bridge Compatible with (relay brand): Eaton Piece 1










