
Number
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILM7-10(24VDC)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
24 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
22 A
- Current load
7 A
3 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM7 series
- Connection
Screw terminal
- Durability
10 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
45
68 mm
75 mm
FALSE
3 kW
3
0
1
0
7 A
22 A
0-0 V
0-0 V
24-24 V
Screw connection
24-690 V
24-690 V
DC
5 A
2.2 kW
2.2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507280 Eaton DILM7-10(24VDC) Contactor 3 makers 3 kW 24 V DC 7 A Compatible with (relay brand): Eaton Piece 1 pc(s)
Information
Information 507280 Eaton DILM7-10(24VDC) Contactor 3 makers 3 kW 24 V DC 7 A Compatible with (relay brand): Eaton Piece 1 pc(s)










