
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 2.5 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 9 A
- rated operating current IE at AC-4, 400 V: 6 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM9-10(230V50/60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
4 kW
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
68 mm
75 mm
FALSE
4 kW
3
0
1
0
9 A
22 A
230-230 V
230-230 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
6 A
2.5 kW
3.7 kW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306733 Eaton DILM9-10(230V50/60HZ) Electrical contactor 3 makers 4 kW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306733 Eaton DILM9-10(230V50/60HZ) Electrical contactor 3 makers 4 kW 1 pc(s)










