
Number
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 4.5 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 12 A
- rated operating current IE at AC-4, 400 V: 10 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILMP20(24VDC)
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V DC/AC
- Permanent current (max.)
60 A
5.5 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILMP20 series
- Connection
Screws
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
68 mm
75 mm
FALSE
5.5 kW
4
0
0
0
12 A
22 A
0-0 V
0-0 V
24-24 V
Screw connection
24-690 V
24-690 V
DC
10 A
4.5 kW
0 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306756 Eaton DILMP20(24VDC) Electrical contactor 4 makers 5.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306756 Eaton DILMP20(24VDC) Electrical contactor 4 makers 5.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)










