
Number
Technical specifications
- Product type
Electrical contactor
- Type
DILMP45-10(230V50/60HZ)
- No. of pins
4-pin
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Nominal voltage
230 V
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
230 V AC
- Permanent current (max.)
45 A
- Current load
45 A
- Compatible with
Eaton
- Compatible with series
Eaton DILMP45-10 series
- Connection
Screws
- Durability
10000000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
58 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 58 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
58 mm
85 mm
97 mm
FALSE
11 kW
4
0
1
0
25 A
45 A
230-230 V
230-230 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
15 A
7 kW
11 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193553 Eaton DILMP45-10(230V50/60HZ) Electrical contactor 1 maker 230 V 45 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193553 Eaton DILMP45-10(230V50/60HZ) Electrical contactor 1 maker 230 V 45 A Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.
Features
- DIN sizes: 45 mm to 32 A, 55 mm to 72 A and 90 mm to 170 A
- Standard accessories for 3 and 4-pin contactors
- UL, CSA, Marine approvals, GOST-R and Ukrain-GOST approvals
- Temperature range -25 °C to +60 °C
- 4-pin power contactor DIL
- Approvals: UL, CSA, marine, GOST
- Size: Compact and powerful
- Energy efficiency: IE3-ready












