
Technical specifications
- Rated control supply voltage 24 V - 24 V.
- Internal bridging: Yes
- Protection class: IP20
- Motor voltage
230..480 V
- Product type
Soft starter
- Supply current
32 A
- Motor power at 230 V
7.5 kW
- Motor power at 400 V
15 kW
- Operating voltage
230 V
- Nominal voltage
24 V DC
- Operating phases
3
- Manufacturer part #
134914
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
DS7-340SX032N0-N
- Max. temperature
40 °C
- Weight
0
Single direction
FALSE
230-480 V
24-24 V
24-24 V
24-24 V
IP20
Other
32 A
7.5 kW
15 kW
0 kW
0 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306764 Eaton DS7-340SX032N0-N 134914 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 24 V DC Nominal curren
User & Safety Instructions
User & Safety Instructions 2306764 Eaton DS7-340SX032N0-N 134914 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 24 V DC Nominal curren





























