
Number
Technical specifications
- SWITCHING VOLTAGE AC-15 230 V/4 A
- Pressing range 0.5 - 1.0 mm2
- Rated insulation voltage [UI]: 250 V Test impulse voltage strength [Uimp]: 4000 V/AC
- Climatic stability: Damp heat, constant, according to IEC 60068-2-78 / Humidity heat, cyclic, according to IEC 60068-2-30
- Surrounding temperature 25 to 40 °C
- Overvoltage category/degree of contamination III/3
- Design of electrical connection: Screw connection
- Operating frequency [switching cycles/h]: ≦ 3600
- Actuating force: ≦ 3 N
- Max. Short-circuit protection 10 A
- Packaging type
Piece
- Product type
Contact
- Switch/button features
for front mounting
- Connection
CEE 7/16 CEE plug
- Functions
Contact
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
230 V AC
- Switching current (max.)
4 A
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Durability
100 x 106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Weight
4.00
- Type
E10
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705463 Eaton E10 Contact for front mounting 1 maker Contact 230 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 705463 Eaton E10 Contact for front mounting 1 maker Contact 230 V AC 1 pc(s) Piece
Information
Information 705463 Eaton E10 Contact for front mounting 1 maker Contact 230 V AC 1 pc(s) Piece
