
1/15
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
700 VA
4 x
USB port
EATON 3P Ellipse 700 USB DIN 700VA/420W
81 mm
263 mm
235 mm
3.9 kg
1.5 m
Black
0 inch
Tower
7 Ah
12 V
1 x
25 dB
420 W
yes
0 - 40 °C
0.6
1
0 - 95 %
0.7 kVA
yes
yes
yes
yes
97 %
yes
yes
yes
264 V
184 V
184 V
264 V
User & Safety Instructions 3740501 Eaton EATON 3P Ellipse 700 USB DIN 700VA/420W UPS 700 VA
User & Safety Instructions 3740501 Eaton EATON 3P Ellipse 700 USB DIN 700VA/420W UPS 700 VA