
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
1500 VA
8 x
USB
USB port
5 min
EATON 9PX 1500 RT 120V
440 mm
86.5 mm
450 mm
19.3 kg
2.44 m
Black
1 x
40 dB
1350 W
0 ms
yes
0 - 40 °C
yes
0 - 96 %
yes
1.5 kVA
yes
yes
yes
yes
no
1
yes
yes
90 %
0 - 3000 m
0 - 96 %
3 %
3 %
0 - 35 °C
yes
yes
yes
125 V
100 V
100 V
125 V
User & Safety Instructions 3740281 Eaton EATON 9PX 1500 RT 120V UPS 1500 VA